20 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO2520-20.000-1.8-50-TR

DigiKey Part Number
2151-CO2520-20.000-1.8-50-TR-ND - Tape & Reel (TR)
2151-CO2520-20.000-1.8-50-TRCT-ND - Cut Tape (CT)
2151-CO2520-20.000-1.8-50-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO2520-20.000-1.8-50-TR
Description
XTAL OSC XO 20.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
1.8V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
2.5mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,76900 €7,69 €
250,72760 €18,19 €
500,69720 €34,86 €
1000,66840 €66,84 €
2500,63212 €158,03 €
5000,60598 €302,99 €
1 0000,58092 €580,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,54333 €1 629,99 €
6 0000,52090 €3 125,40 €
9 0000,50822 €4 573,98 €
15 0000,49269 €7 390,35 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,05600 €