Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL3225-100.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL3225-100.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL3225-100.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL3225-100.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL3225-100.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 100MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CL3225-100.000-2.5-25-X-T-TR Models |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510FBA100M000CAG | Skyworks Solutions Inc. | 0 | 863-510FBA100M000CAG-ND | 3,98605 € | Parametric Equivalent |
| 510FBA100M000CAGR | Skyworks Solutions Inc. | 0 | 863-510FBA100M000CAGRTR-ND | 3,61509 € | Parametric Equivalent |
| 511FBA100M000CAG | Skyworks Solutions Inc. | 0 | 863-511FBA100M000CAG-ND | 3,98605 € | Parametric Equivalent |
| 511FBA100M000CAGR | Skyworks Solutions Inc. | 0 | 863-511FBA100M000CAGRTR-ND | 3,61509 € | Parametric Equivalent |
| 633L10005I2T | CTS-Frequency Controls | 0 | 633L10005I2T-ND | 4,77919 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 3,79500 € | 37,95 € |
| 25 | 3,58880 € | 89,72 € |
| 50 | 3,44040 € | 172,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,29820 € | 329,82 € |
| 200 | 3,16210 € | 632,42 € |
| 300 | 3,08510 € | 925,53 € |
| 500 | 2,99082 € | 1 495,41 € |
| 700 | 2,93033 € | 2 051,23 € |
| 1 000 | 2,86761 € | 2 867,61 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,24400 € |





