
CL2520-156.250-L-20-X-T-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-CL2520-156.250-L-20-X-T-TR-NS1TR-ND - Tape & Reel (TR) 2151-CL2520-156.250-L-20-X-T-TR-NS1CT-ND - Cut Tape (CT) 2151-CL2520-156.250-L-20-X-T-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL2520-156.250-L-20-X-T-TR-NS1 |
Description | OSC XO 156.25MHZ 1.8V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 2.5V ~ 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL2520-156.250-3.3-20-X-T-TR-N3 | Raltron Electronics | 6 | 2151-CL2520-156.250-3.3-20-X-T-TR-N3CT-ND | 2,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,41500 € | 24,15 € |
| 25 | 2,28320 € | 57,08 € |
| 50 | 2,18860 € | 109,43 € |
| 100 | 2,09810 € | 209,81 € |
| 250 | 1,98424 € | 496,06 € |
| 500 | 1,90232 € | 951,16 € |
| 1 000 | 1,82383 € | 1 823,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60185 € | 4 805,55 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,33600 € |

