
AS-24.576-20-F-3030-SMD-TR | |
---|---|
DigiKey Part Number | 2151-AS-24.576-20-F-3030-SMD-TR-ND - Tape & Reel (TR) 2151-AS-24.576-20-F-3030-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-24.576-20-F-3030-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-24.576-20-F-3030-SMD-TR |
Description | CRYSTAL 24.5760MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,10700 € | 1,07 € |
25 | 0,10120 € | 2,53 € |
50 | 0,09720 € | 4,86 € |
100 | 0,09310 € | 9,31 € |
250 | 0,08804 € | 22,01 € |
500 | 0,08440 € | 42,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,08092 € | 80,92 € |
2 000 | 0,07757 € | 155,14 € |
3 000 | 0,07568 € | 227,04 € |
5 000 | 0,07335 € | 366,75 € |
7 000 | 0,07187 € | 503,09 € |
10 000 | 0,07032 € | 703,20 € |
12 000 | 0,06954 € | 834,48 € |
24 000 | 0,06667 € | 1 600,08 € |
25 000 | 0,06650 € | 1 662,50 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14400 € |