
1.30.270.971/2200 | |
|---|---|
DigiKey Part Number | 1715-1.30.270.971/2200-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.270.971/2200 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer RAFI | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 22 FS |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,04000 € | 13,04 € |
| 10 | 11,25400 € | 112,54 € |
| 30 | 10,48767 € | 314,63 € |
| 50 | 10,14880 € | 507,44 € |
| 100 | 9,70560 € | 970,56 € |
| 250 | 9,14812 € | 2 287,03 € |
| 500 | 8,74690 € | 4 373,45 € |
| 1 000 | 8,36246 € | 8 362,46 € |
| Unit Price without VAT: | 13,04000 € |
|---|---|
| Unit Price with VAT: | 15,64800 € |

