
1.30.270.961/2205 | |
|---|---|
DigiKey Part Number | 1715-1.30.270.961/2205-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.270.961/2205 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer RAFI | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 22 FS |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,44000 € | 22,44 € |
| 10 | 19,36200 € | 193,62 € |
| 30 | 18,04167 € | 541,25 € |
| 50 | 17,45740 € | 872,87 € |
| 100 | 16,69370 € | 1 669,37 € |
| 250 | 15,73296 € | 3 933,24 € |
| 500 | 15,04144 € | 7 520,72 € |
| Unit Price without VAT: | 22,44000 € |
|---|---|
| Unit Price with VAT: | 26,92800 € |

