Configurable Switch Body Pushbutton, Round Illuminated - White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.240.021/1000

DigiKey Part Number
1715-1.30.240.021/1000-ND
Manufacturer
Manufacturer Product Number
1.30.240.021/1000
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
RAFI
Illumination
Illuminated - White
Series
Actuator Type
Pushbutton, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Rafix 22QR
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s), Illumination Source
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
509,65900 €482,95 €
Unit Price without VAT:9,65900 €
Unit Price with VAT:11,59080 €