
1.11041.0113520 | |
|---|---|
DigiKey Part Number | 1.11041.0113520-ND |
Manufacturer | |
Manufacturer Product Number | 1.11041.0113520 |
Description | RAMO 30 C M12 LATCHING LED RD-GN |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Capacitive, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Obsolete | Illumination Type, Color LED, Blue/Green/Red |
Mounting Type Panel Mount, Front | Illumination Voltage (Nominal) 24 VDC |
Type Capacitive, Illuminated | Termination Style Connector |
Circuit | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Switch Function Off-On | Panel Cutout Dimensions Circular - 30.30mm Dia |
Current Rating (Amps) 25mA (AC/DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 24 V | Base Product Number |

