MFR Recommended

Category | Requires Switch Body |
Manufacturer RAFI | Termination Style PC Pin |
Series | Contact Rating @ Voltage 0.1A @ 35VAC/DC |
Packaging Tube | (Select First, Then Apply Filters) Compatible Series Rafix 22 FS |
Part Status Obsolete | Base Product Number |
Circuit DPST-NO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.20.146.005/0000 | RAFI | 0 | 1715-1.20.146.005/0000-ND | 14,59133 € | MFR Recommended |



