1.20.126.004/9000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RAFI
In Stock: 0
Unit Price: 14,85567 €

MFR Recommended


RAFI
In Stock: 0
Unit Price: 14,85567 €
Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.20.126.004/9000

DigiKey Part Number
1715-1.20.126.004/9000-ND
Manufacturer
Manufacturer Product Number
1.20.126.004/9000
Description
CONTACT BLOCK DPST-NC 0.1A 35V
Customer Reference
Detailed Description
Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
RAFI
Termination Style
PC Pin
Series
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Part Status
Obsolete
Base Product Number
Circuit
DPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.20.146.004/9000RAFI01715-1.20.146.004/9000-ND14,85567 €MFR Recommended
1.20.146.004/9100RAFI01715-1.20.146.004/9100-ND14,85567 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes