
1.11.011.001/0220 | |
|---|---|
DigiKey Part Number | 1715-1.11.011.001/0220-ND |
Manufacturer | |
Manufacturer Product Number | 1.11.011.001/0220 |
Description | RAMO 30 T M12 1NO WT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap White |
Series | Illumination Type, Color LED, White |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Connector |
Mounting Type Panel Mount, Front | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 30.30mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - DC 35 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 65,78800 € | 657,88 € |
| Unit Price without VAT: | 65,78800 € |
|---|---|
| Unit Price with VAT: | 78,94560 € |

