
ACT00MB-F-EL00N | |
|---|---|
DigiKey Part Number | 1508-ACT00MB-F-EL00N-ND |
Manufacturer | |
Manufacturer Product Number | ACT00MB-F-EL00N |
Description | CONN BACKSHELL SZF SILVER M28 |
Customer Reference | |
Detailed Description | Silver Connector Backshell M28x1 F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | 1.270" (32.26mm) | |
Shell Size - Insert | F | |
Thread Size | M28x1 | |
Cable Exit | 180° | |
Material | Composite | |
Plating | Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Strain Relief, Tie Wrap Holder | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-38999 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,19000 € | 23,19 € |
| 10 | 19,71000 € | 197,10 € |
| Unit Price without VAT: | 23,19000 € |
|---|---|
| Unit Price with VAT: | 27,82800 € |

