
M3565-B-12 | |
|---|---|
DigiKey Part Number | 1772-1306-ND |
Manufacturer | |
Manufacturer Product Number | M3565-B-12 |
Description | THUMB NUT 13.00MM BRASS M6 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M6x1 Thumb Nut 0.512" (13.00mm) Brass |
Datasheet | Datasheet |
EDA/CAD Models | M3565-B-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | M6x1 | |
Thickness | 0.354" (9.00mm) | |
Width | 0.512" (13.00mm) | |
Material | Brass | |
Plating | Zinc, Clear Chromate | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 1,05742 € | 327,80 € |
| Unit Price without VAT: | 1,05742 € |
|---|---|
| Unit Price with VAT: | 1,26890 € |

