Hex Standoff Threaded #6-32 Nylon 1.063" (26.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4543-632-N

DigiKey Part Number
1772-2574-ND
Manufacturer
Manufacturer Product Number
4543-632-N
Description
HEX STANDOFF #6-32 NYLON 26.99MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 1.063" (26.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
1.063" (26.99mm)
Length - Overall
1.313" (33.34mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,47000 €2,47 €
52,10400 €10,52 €
101,97100 €19,71 €
251,81880 €45,47 €
501,71760 €85,88 €
1001,62720 €162,72 €
2501,52220 €380,55 €
5001,45234 €726,17 €
1 0001,38975 €1 389,75 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,96400 €