Round Standoff Threaded #4-40 Stainless Steel 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1635-440-SS

DigiKey Part Number
1772-1852-ND
Manufacturer
Manufacturer Product Number
1635-440-SS
Description
ROUND STANDOFF #4-40 SS 3/8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Stainless Steel 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
1635-440-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,90000 €2,90 €
52,46600 €12,33 €
102,31400 €23,14 €
252,13720 €53,43 €
502,02000 €101,00 €
1001,91530 €191,53 €
2501,79352 €448,38 €
5001,71250 €856,25 €
1 0001,63993 €1 639,93 €
Manufacturers Standard Package
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,48000 €