
M1012-2545-AL-21 | |
|---|---|
DigiKey Part Number | 1772-M1012-2545-AL-21-ND |
Manufacturer | |
Manufacturer Product Number | M1012-2545-AL-21 |
Description | RND STANDOFF M2.5X0.45 ALUM 15MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Aluminum 0.591" (15.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | Anodized | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 5 | 4,14800 € | 20,74 € |
| 10 | 3,90100 € | 39,01 € |
| 25 | 3,61440 € | 90,36 € |
| 50 | 3,42440 € | 171,22 € |
| 100 | 3,25420 € | 325,42 € |
| 250 | 3,05632 € | 764,08 € |
| 500 | 2,92462 € | 1 462,31 € |
| 1 000 | 2,80658 € | 2 806,58 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,82000 € |

