
M2274-5008-S-12 | |
|---|---|
DigiKey Part Number | 1772-2959-ND |
Manufacturer | |
Manufacturer Product Number | M2274-5008-S-12 |
Description | HEX STANDOFF STEEL 19MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Steel 0.748" (19.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Diameter - Inside | - | |
Diameter - Outside | 0.512" (13.00mm) Hex | |
Between Board Height | 0.748" (19.00mm) | |
Length - Overall | 1.123" (28.53mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 5 | 5,14600 € | 25,73 € |
| 10 | 4,84400 € | 48,44 € |
| 25 | 4,49560 € | 112,39 € |
| 50 | 4,26400 € | 213,20 € |
| 100 | 4,05670 € | 405,67 € |
| 250 | 3,81556 € | 953,89 € |
| 500 | 3,65496 € | 1 827,48 € |
| 1 000 | 3,51100 € | 3 511,00 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,18800 € |

