
M2244-3005-AL | |
|---|---|
DigiKey Part Number | 1772-4223-ND |
Manufacturer | |
Manufacturer Product Number | M2244-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 37MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 1.457" (37.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 1.457" (37.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 2,21213 € | 342,88 € |
| Unit Price without VAT: | 2,21213 € |
|---|---|
| Unit Price with VAT: | 2,65456 € |

