
M2209-5008-SS | |
|---|---|
DigiKey Part Number | 1772-2424-ND |
Manufacturer | |
Manufacturer Product Number | M2209-5008-SS |
Description | HEX STANDOFF SS 52MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Stainless Steel 2.047" (52.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 2.047" (52.00mm) | |
Length - Overall | 2.422" (61.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 5 | 4,15400 € | 20,77 € |
| 10 | 3,90700 € | 39,07 € |
| 25 | 3,62040 € | 90,51 € |
| 50 | 3,43020 € | 171,51 € |
| 100 | 3,26000 € | 326,00 € |
| 250 | 3,06200 € | 765,50 € |
| 500 | 2,93026 € | 1 465,13 € |
| 1 000 | 2,81217 € | 2 812,17 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,82000 € |

