M2122-3005-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2125-3005-AL

DigiKey Part Number
1772-M2125-3005-AL-ND
Manufacturer
Manufacturer Product Number
M2125-3005-AL
Description
HEX STANDOFF M3X0.5 ALUM 40MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Aluminum 1.575" (40.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm)
Between Board Height
1.575" (40.00mm)
Length - Overall
1.762" (44.76mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,56000 €3,56 €
53,03800 €15,19 €
102,85300 €28,53 €
252,63920 €65,98 €
502,49720 €124,86 €
1002,37020 €237,02 €
2502,22256 €555,64 €
5002,12430 €1 062,15 €
1 0002,03625 €2 036,25 €
Manufacturers Standard Package
Unit Price without VAT:3,56000 €
Unit Price with VAT:4,27200 €