
M2193-4007-B-12 | |
|---|---|
DigiKey Part Number | 1772-M2193-4007-B-12-ND |
Manufacturer | |
Manufacturer Product Number | M2193-4007-B-12 |
Description | HEX STANDOFF M4X0.7 BRASS 18MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.709" (18.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.709" (18.00mm) | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 5 | 3,06800 € | 15,34 € |
| 10 | 2,88100 € | 28,81 € |
| 25 | 2,66480 € | 66,62 € |
| 50 | 2,52080 € | 126,04 € |
| 100 | 2,39220 € | 239,22 € |
| 250 | 2,24260 € | 560,65 € |
| 500 | 2,14306 € | 1 071,53 € |
| 1 000 | 2,05387 € | 2 053,87 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,32000 € |


