Round Standoff Threaded #6-32 Brass 1.250" (31.75mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3063-C-632-B-37

DigiKey Part Number
1772-3739-ND
Manufacturer
Manufacturer Product Number
3063-C-632-B-37
Description
RND STANDOFF #6-32 BRASS 31.75MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Brass 1.250" (31.75mm) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.150" (3.81mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.250" (31.75mm)
Length - Overall
1.385" (35.18mm)
Features
-
Material
Color
Silver
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,77000 €3,77 €
53,22000 €16,10 €
103,02500 €30,25 €
252,79800 €69,95 €
502,64720 €132,36 €
1002,51280 €251,28 €
2502,35644 €589,11 €
5002,25236 €1 126,18 €
1 0002,15908 €2 159,08 €
Manufacturers Standard Package
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,52400 €