
M2162-4007-AL | |
|---|---|
DigiKey Part Number | 1772-2283-ND |
Manufacturer | |
Manufacturer Product Number | M2162-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 31MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.220" (31.00mm) | |
Length - Overall | 1.596" (40.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 5 | 3,11400 € | 15,57 € |
| 10 | 2,92500 € | 29,25 € |
| 25 | 2,70440 € | 67,61 € |
| 50 | 2,55880 € | 127,94 € |
| 100 | 2,42820 € | 242,82 € |
| 250 | 2,27664 € | 569,16 € |
| 500 | 2,17576 € | 1 087,88 € |
| 1 000 | 2,08535 € | 2 085,35 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,38000 € |

