Hex Standoff Threaded M4x0.7 Brass 0.827" (21.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2156-4007-B

DigiKey Part Number
1772-M2156-4007-B-ND
Manufacturer
Manufacturer Product Number
M2156-4007-B
Description
HEX STANDOFF M4X0.7 BRASS 21MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Brass 0.827" (21.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm)
Between Board Height
0.827" (21.00mm)
Length - Overall
1.202" (30.53mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 272
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,90000 €2,90 €
52,46600 €12,33 €
102,31300 €23,13 €
252,13600 €53,40 €
502,01840 €100,92 €
1001,91330 €191,33 €
2501,79116 €447,79 €
5001,70988 €854,94 €
1 0001,63706 €1 637,06 €
Manufacturers Standard Package
Unit Price without VAT:2,90000 €
Unit Price with VAT:3,48000 €