M2145-3005-S-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2145-3005-S-12

DigiKey Part Number
1772-1574-ND
Manufacturer
Manufacturer Product Number
M2145-3005-S-12
Description
HEX STANDOFF M3X0.5 STEEL 10MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Steel 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2145-3005-S-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.394" (10.00mm)
Length - Overall
0.581" (14.77mm)
Features
-
Material
Plating
Zinc
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,12000 €1,12 €
50,94000 €4,70 €
100,87800 €8,78 €
250,80520 €20,13 €
500,75720 €37,86 €
1000,71450 €71,45 €
2500,66484 €166,21 €
5000,63182 €315,91 €
1 0000,60230 €602,30 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,34400 €