
M2124-3005-N | |
---|---|
DigiKey Part Number | 1772-M2124-3005-N-ND |
Manufacturer | |
Manufacturer Product Number | M2124-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 37MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 1.457" (37.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 1.457" (37.00mm) | |
Length - Overall | 1.644" (41.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,92000 € | 2,92 € |
5 | 2,48600 € | 12,43 € |
10 | 2,33200 € | 23,32 € |
25 | 2,15360 € | 53,84 € |
50 | 2,03600 € | 101,80 € |
100 | 1,93050 € | 193,05 € |
250 | 1,80788 € | 451,97 € |
500 | 1,72632 € | 863,16 € |
1 000 | 1,65323 € | 1 653,23 € |
Unit Price without VAT: | 2,92000 € |
---|---|
Unit Price with VAT: | 3,50400 € |