M2120-3005-AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2120-3005-AL

DigiKey Part Number
1772-1896-ND
Manufacturer
Manufacturer Product Number
M2120-3005-AL
Description
HEX STANDOFF M3X0.5 ALUM 25MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Aluminum 0.984" (25.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2120-3005-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.984" (25.00mm)
Length - Overall
1.172" (29.77mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
50,54400 €2,72 €
100,50700 €5,07 €
250,46280 €11,57 €
500,43400 €21,70 €
1000,40830 €40,83 €
2500,37860 €94,65 €
5000,35880 €179,40 €
1 0000,34110 €341,10 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78000 €