
M2115-3005-B-12 | |
|---|---|
DigiKey Part Number | 1772-4186-ND |
Manufacturer | |
Manufacturer Product Number | M2115-3005-B-12 |
Description | HEX STANDOFF M3X0.5 BRASS 20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.787" (20.00mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.177" (4.50mm) |
Mfr | Between Board Height 0.787" (20.00mm) |
Packaging Bulk | Length - Overall 0.975" (24.76mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 € | 8,91 € |
| Unit Price without VAT: | 8,91000 € |
|---|---|
| Unit Price with VAT: | 10,69200 € |

