
M2100-3005-B | |
---|---|
DigiKey Part Number | 1772-4174-ND |
Manufacturer | |
Manufacturer Product Number | M2100-3005-B |
Description | HEX STANDOFF M3X0.5 BRASS 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.384" (9.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,84000 € | 0,84 € |
5 | 0,70400 € | 3,52 € |
10 | 0,65600 € | 6,56 € |
25 | 0,60080 € | 15,02 € |
50 | 0,56400 € | 28,20 € |
100 | 0,53150 € | 53,15 € |
250 | 0,49360 € | 123,40 € |
Unit Price without VAT: | 0,84000 € |
---|---|
Unit Price with VAT: | 1,00800 € |