
M1507-B-2545-B | |
|---|---|
DigiKey Part Number | 1772-4163-ND |
Manufacturer | |
Manufacturer Product Number | M1507-B-2545-B |
Description | RND STNDFF M2.5X0.45 BRASS 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Brass 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,12200 € | 5,61 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,96360 € | 24,09 € |
| 50 | 0,90700 € | 45,35 € |
| 100 | 0,85660 € | 85,66 € |
| 250 | 0,79804 € | 199,51 € |
| 500 | 0,75910 € | 379,55 € |
| 1 000 | 0,72424 € | 724,24 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,59600 € |

