
M1500-B-2004-AL | |
|---|---|
DigiKey Part Number | 1772-M1500-B-2004-AL-ND |
Manufacturer | |
Manufacturer Product Number | M1500-B-2004-AL |
Description | ROUND STANDOFF M2X0.4 ALUM 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2x0.4 Aluminum 0.118" (3.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.224" (5.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 5 | 10,37600 € | 51,88 € |
| 10 | 9,80600 € | 98,06 € |
| 25 | 9,14520 € | 228,63 € |
| 50 | 8,70580 € | 435,29 € |
| 100 | 8,31250 € | 831,25 € |
| 250 | 7,85452 € | 1 963,63 € |
| 500 | 7,54934 € | 3 774,67 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,37600 € |

