Hex Standoff Threaded Stainless Steel 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1410-5008-SS

DigiKey Part Number
1772-2910-ND
Manufacturer
Manufacturer Product Number
M1410-5008-SS
Description
HEX STANDOFF SS 13MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded Stainless Steel 0.512" (13.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Diameter - Inside
-
Diameter - Outside
0.394" (10.00mm) Hex
Between Board Height
0.512" (13.00mm)
Length - Overall
0.512" (13.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,39000 €4,39 €
53,75600 €18,78 €
103,53200 €35,32 €
253,27080 €81,77 €
503,09740 €154,87 €
1002,94220 €294,22 €
2502,76180 €690,45 €
5002,64174 €1 320,87 €
1 0002,53412 €2 534,12 €
Manufacturers Standard Package
Unit Price without VAT:4,39000 €
Unit Price with VAT:5,26800 €