Instrumentation Handle Stainless Steel Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8056-632-SS

DigiKey Part Number
1772-2440-ND
Manufacturer
Manufacturer Product Number
8056-632-SS
Description
HANDLE S STEEL MTG CTR 1.5"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Stainless Steel Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
0.750" (19.05mm)
Length - Center to Center
1.500" (38.10mm)
Thread/Screw/Hole Size
#6-32
Material
Stainless Steel
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,99000 €10,99 €
59,50400 €47,52 €
108,97600 €89,76 €
258,36280 €209,07 €
507,95560 €397,78 €
1007,59070 €759,07 €
2507,16588 €1 791,47 €
5006,88294 €3 441,47 €
1 0006,62914 €6 629,14 €
Manufacturers Standard Package
Unit Price without VAT:10,99000 €
Unit Price with VAT:13,18800 €