Hex Standoff Threaded Stainless Steel 0.472" (12.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1359-5008-SS

DigiKey Part Number
1772-3798-ND
Manufacturer
Manufacturer Product Number
M1359-5008-SS
Description
HEX STANDOFF SS 12MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded Stainless Steel 0.472" (12.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm) Hex
Between Board Height
0.472" (12.00mm)
Length - Overall
0.472" (12.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,89000 €2,89 €
52,45600 €12,28 €
102,30300 €23,03 €
252,12680 €53,17 €
502,00960 €100,48 €
1001,90500 €190,50 €
2501,78328 €445,82 €
5001,70234 €851,17 €
1 0001,62982 €1 629,82 €
Manufacturers Standard Package
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,46800 €