
M1329-4007-AL | |
|---|---|
DigiKey Part Number | 1772-2946-ND |
Manufacturer | |
Manufacturer Product Number | M1329-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 46MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 1.811" (46.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.811" (46.00mm) | |
Length - Overall | 1.811" (46.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 5 | 3,18200 € | 15,91 € |
| 10 | 2,99000 € | 29,90 € |
| 25 | 2,76480 € | 69,12 € |
| 50 | 2,61580 € | 130,79 € |
| 100 | 2,48270 € | 248,27 € |
| 250 | 2,32784 € | 581,96 € |
| 500 | 2,22478 € | 1 112,39 € |
| 1 000 | 2,13242 € | 2 132,42 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,47600 € |

