
M1329-3005-AL | |
|---|---|
DigiKey Part Number | 1772-4154-ND |
Manufacturer | |
Manufacturer Product Number | M1329-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 46MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 1.811" (46.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 1.811" (46.00mm) | |
Length - Overall | 1.811" (46.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 5 | 2,16600 € | 10,83 € |
| 10 | 2,03000 € | 20,30 € |
| 25 | 1,87200 € | 46,80 € |
| 50 | 1,76820 € | 88,41 € |
| 100 | 1,67490 € | 167,49 € |
| 250 | 1,56664 € | 391,66 € |
| 500 | 1,49462 € | 747,31 € |
| 1 000 | 1,43010 € | 1 430,10 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,06000 € |

