
M1413-4007-AL | |
|---|---|
DigiKey Part Number | 1772-M1413-4007-AL-ND |
Manufacturer | |
Manufacturer Product Number | M1413-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 5 | 1,77400 € | 8,87 € |
| 10 | 1,66200 € | 16,62 € |
| 25 | 1,53200 € | 38,30 € |
| 50 | 1,44600 € | 72,30 € |
| 100 | 1,36860 € | 136,86 € |
| 250 | 1,27892 € | 319,73 € |
| 500 | 1,21924 € | 609,62 € |
| 1 000 | 1,16579 € | 1 165,79 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,50800 € |

