
M6251-5008-SS | |
|---|---|
DigiKey Part Number | 1772-2841-ND |
Manufacturer | |
Manufacturer Product Number | M6251-5008-SS |
Description | HANDLE S STEEL MTG CTR 5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.496" (38.00mm) | |
Length - Center to Center | 5.000" (127.00mm) | |
Thread/Screw/Hole Size | M5x0.8 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,98000 € | 20,98 € |
| 5 | 17,93400 € | 89,67 € |
| 10 | 16,76300 € | 167,63 € |
| 25 | 15,33120 € | 383,28 € |
| 50 | 14,32940 € | 716,47 € |
| 100 | 13,60690 € | 1 360,69 € |
| Unit Price without VAT: | 20,98000 € |
|---|---|
| Unit Price with VAT: | 25,17600 € |

