
M1307-4007-SS | |
---|---|
DigiKey Part Number | 1772-2562-ND |
Manufacturer | |
Manufacturer Product Number | M1307-4007-SS |
Description | HEX STANDOFF M4X0.7 SS 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,80000 € | 3,80 € |
5 | 3,24800 € | 16,24 € |
10 | 3,05100 € | 30,51 € |
25 | 2,82320 € | 70,58 € |
50 | 2,67240 € | 133,62 € |
100 | 2,53730 € | 253,73 € |
250 | 2,38024 € | 595,06 € |
500 | 2,27574 € | 1 137,87 € |
1 000 | 2,18208 € | 2 182,08 € |
Unit Price without VAT: | 3,80000 € |
---|---|
Unit Price with VAT: | 4,56000 € |