
2341-1032-S-12 | |
|---|---|
DigiKey Part Number | 1772-1272-ND |
Manufacturer | |
Manufacturer Product Number | 2341-1032-S-12 |
Description | HEX STANDOFF #10-32 STEEL 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Steel 4.000" (101.60mm) 4" |
Datasheet | Datasheet |
EDA/CAD Models | 2341-1032-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" Hex | |
Between Board Height | 4.000" (101.60mm) 4" | |
Length - Overall | 4.000" (101.60mm) 4" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 5 | 4,19800 € | 20,99 € |
| 10 | 3,94900 € | 39,49 € |
| 25 | 3,65920 € | 91,48 € |
| 50 | 3,46700 € | 173,35 € |
| 100 | 3,29520 € | 329,52 € |
| 250 | 3,09540 € | 773,85 € |
| 500 | 2,96236 € | 1 481,18 € |
| 1 000 | 2,84309 € | 2 843,09 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,88000 € |






