



M1300-3005-AL | |
|---|---|
DigiKey Part Number | 1772-1110-ND |
Manufacturer | |
Manufacturer Product Number | M1300-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUMINUM 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1300-3005-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 5 | 0,46000 € | 2,30 € |
| 10 | 0,42800 € | 4,28 € |
| 25 | 0,39000 € | 9,75 € |
| 50 | 0,36540 € | 18,27 € |
| 100 | 0,34330 € | 34,33 € |
| 250 | 0,31772 € | 79,43 € |
| 500 | 0,30080 € | 150,40 € |
| 1 000 | 0,28563 € | 285,63 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66000 € |

