
M1277-3005-B | |
|---|---|
DigiKey Part Number | 1772-4137-ND |
Manufacturer | |
Manufacturer Product Number | M1277-3005-B |
Description | HEX STANDOFF M3X0.5 BRASS 40MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 1,45068 € | 169,73 € |
| Unit Price without VAT: | 1,45068 € |
|---|---|
| Unit Price with VAT: | 1,74082 € |

