
4532T-632-S-12 | |
---|---|
DigiKey Part Number | 1772-4532T-632-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 4532T-632-S-12 |
Description | HEX STANDOFF #6-32 STEEL 10.32MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.406" (10.32mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
239 | 1,36912 € | 327,22 € |
Unit Price without VAT: | 1,36912 € |
---|---|
Unit Price with VAT: | 1,64294 € |