
M0946-A-3-AL | |
---|---|
DigiKey Part Number | 1772-M0946-A-3-AL-ND |
Manufacturer | |
Manufacturer Product Number | M0946-A-3-AL |
Description | ROUND SPACER M3 ALUMINUM 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 Aluminum 0.472" (12.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.547" (13.90mm) 35/64" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
209 | 0,82234 € | 171,87 € |
Unit Price without VAT: | 0,82234 € |
---|---|
Unit Price with VAT: | 0,98681 € |