
M0908-B-25-AL | |
|---|---|
DigiKey Part Number | 1772-M0908-B-25-AL-ND |
Manufacturer | |
Manufacturer Product Number | M0908-B-25-AL |
Description | ROUND SPACER M2.5 ALUMINUM 9MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M2.5 Aluminum 0.354" (9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.106" (2.70mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.461" (11.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,04400 € | 5,22 € |
| 10 | 0,97400 € | 9,74 € |
| 25 | 0,89400 € | 22,35 € |
| 50 | 0,84100 € | 42,05 € |
| 100 | 0,79360 € | 79,36 € |
| 250 | 0,73868 € | 184,67 € |
| 500 | 0,70214 € | 351,07 € |
| 1 000 | 0,66947 € | 669,47 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

