
M0903-B-25-AL | |
---|---|
DigiKey Part Number | 1772-M0903-B-25-AL-ND |
Manufacturer | |
Manufacturer Product Number | M0903-B-25-AL |
Description | ROUND SPACER M2.5 ALUMINUM 4MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M2.5 Aluminum 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.106" (2.70mm) | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.264" (6.70mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,63000 € | 0,63 € |
5 | 0,52600 € | 2,63 € |
10 | 0,49000 € | 4,90 € |
25 | 0,44760 € | 11,19 € |
50 | 0,41980 € | 20,99 € |
100 | 0,39490 € | 39,49 € |
250 | 0,36604 € | 91,51 € |
500 | 0,34686 € | 173,43 € |
1 000 | 0,32970 € | 329,70 € |
Unit Price without VAT: | 0,63000 € |
---|---|
Unit Price with VAT: | 0,75600 € |