
M2185-3005-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3113-ND |
Manufacturer | |
Manufacturer Product Number | M2185-3005-SS-20 |
Description | HEX STANDOFF M3X0.5 SS 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.581" (14.76mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 5 | 3,74000 € | 18,70 € |
| 10 | 3,51600 € | 35,16 € |
| 25 | 3,25560 € | 81,39 € |
| 50 | 3,08300 € | 154,15 € |
| 100 | 2,92850 € | 292,85 € |
| 250 | 2,74888 € | 687,22 € |
| 500 | 2,62932 € | 1 314,66 € |
| 1 000 | 2,52215 € | 2 522,15 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,24400 € |

