
M0614-4-AL | |
|---|---|
DigiKey Part Number | 1772-4104-ND |
Manufacturer | |
Manufacturer Product Number | M0614-4-AL |
Description | ROUND SPACER M4 ALUMINUM 25MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M4 Aluminum 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 344 | 1,06235 € | 365,45 € |
| Unit Price without VAT: | 1,06235 € |
|---|---|
| Unit Price with VAT: | 1,27482 € |

