
M0545-4-SS | |
|---|---|
DigiKey Part Number | 1772-3202-ND |
Manufacturer | |
Manufacturer Product Number | M0545-4-SS |
Description | ROUND SPACER SS 16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.30mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 5 | 2,48600 € | 12,43 € |
| 10 | 2,33100 € | 23,31 € |
| 25 | 2,15360 € | 53,84 € |
| 50 | 2,03540 € | 101,77 € |
| 100 | 1,93010 € | 193,01 € |
| 250 | 1,80744 € | 451,86 € |
| 500 | 1,72588 € | 862,94 € |
| 1 000 | 1,65278 € | 1 652,78 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,50400 € |

