Round Spacer Unthreaded Nylon 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Nylon 0.236" (6.00mm)
M0535-4-N
M0535-4-N

M0535-4-N

DigiKey Part Number
1772-1438-ND
Manufacturer
Manufacturer Product Number
M0535-4-N
Description
ROUND SPACER NYLON 6MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0535-4-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.169" (4.29mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.236" (6.00mm)
Length - Overall
0.236" (6.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,05000 €1,05 €
50,88000 €4,40 €
100,82200 €8,22 €
250,75360 €18,84 €
500,70840 €35,42 €
1000,66790 €66,79 €
2500,62104 €155,26 €
5000,58988 €294,94 €
1 0000,56199 €561,99 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,26000 €